
LM4040CELT-2.0 | |
|---|---|
DigiKey Part Number | 497-LM4040CELT-2.0TR-ND - Tape & Reel (TR) 497-LM4040CELT-2.0CT-ND - Cut Tape (CT) 497-LM4040CELT-2.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CELT-2.0 |
Description | IC VREF SHUNT 2.048V SC70 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-323-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 70ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 12 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 10,23000 Kč | 102,30 Kč |
| 25 | 9,18640 Kč | 229,66 Kč |
| 100 | 8,03480 Kč | 803,48 Kč |
| 250 | 7,48540 Kč | 1 871,35 Kč |
| 500 | 7,15364 Kč | 3 576,82 Kč |
| 1 000 | 6,88061 Kč | 6 880,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,54332 Kč | 19 629,96 Kč |
| 6 000 | 6,37826 Kč | 38 269,56 Kč |
| 9 000 | 6,29561 Kč | 56 660,49 Kč |
| 15 000 | 6,20402 Kč | 93 060,30 Kč |
| 21 000 | 6,15049 Kč | 129 160,29 Kč |
| 30 000 | 6,09902 Kč | 182 970,60 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |


