


L78L33ABD-TR | |
|---|---|
DigiKey Part Number | 497-7285-2-ND - Tape & Reel (TR) 497-7285-1-ND - Cut Tape (CT) 497-7285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L33ABD-TR |
Description | IC REG LINEAR 3.3V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L33ABD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,51500 Kč | 35,15 Kč |
| 25 | 3,11560 Kč | 77,89 Kč |
| 100 | 2,66700 Kč | 266,70 Kč |
| 250 | 2,45360 Kč | 613,40 Kč |
| 500 | 2,32434 Kč | 1 162,17 Kč |
| 1 000 | 2,21783 Kč | 2 217,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,10550 Kč | 5 263,75 Kč |
| 5 000 | 2,03785 Kč | 10 189,25 Kč |
| 7 500 | 2,00396 Kč | 15 029,70 Kč |
| 12 500 | 1,96637 Kč | 24 579,62 Kč |
| 17 500 | 1,94443 Kč | 34 027,53 Kč |
| 25 000 | 1,92331 Kč | 48 082,75 Kč |
| 62 500 | 1,87785 Kč | 117 365,62 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |



