
LM393ADT | |
|---|---|
DigiKey Part Number | 497-4267-2-ND - Tape & Reel (TR) 497-4267-1-ND - Cut Tape (CT) 497-4267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393ADT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393ADT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.1µA @ 5V | |
Current - Output (Typ) | 18mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 4,94720 Kč | 123,68 Kč |
| 100 | 4,27310 Kč | 427,31 Kč |
| 250 | 3,95268 Kč | 988,17 Kč |
| 500 | 3,75906 Kč | 1 879,53 Kč |
| 1 000 | 3,59990 Kč | 3 599,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,43166 Kč | 8 579,15 Kč |
| 5 000 | 3,33028 Kč | 16 651,40 Kč |
| 7 500 | 3,27952 Kč | 24 596,40 Kč |
| 12 500 | 3,22328 Kč | 40 291,00 Kč |
| 17 500 | 3,19040 Kč | 55 832,00 Kč |
| 25 000 | 3,15878 Kč | 78 969,50 Kč |
| 62 500 | 3,09072 Kč | 193 170,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |






