Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV7722IDT

DigiKey Part Number
497-TSV7722IDTTR-ND - Tape & Reel (TR)
497-TSV7722IDTCT-ND - Cut Tape (CT)
497-TSV7722IDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV7722IDT
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TSV7722IDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
11V/µs
Gain Bandwidth Product
22 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
50 µV
Current - Supply
1.7mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1014,15300 Kč141,53 Kč
2512,76680 Kč319,17 Kč
10011,23600 Kč1 123,60 Kč
25010,50572 Kč2 626,43 Kč
50010,06476 Kč5 032,38 Kč
1 0009,70213 Kč9 702,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,31916 Kč23 297,90 Kč
5 0009,08831 Kč45 441,55 Kč
7 5008,97270 Kč67 295,25 Kč
12 5008,84464 Kč110 558,00 Kč
17 5008,76981 Kč153 471,67 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč