TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3

LM317LZ-TR

DigiKey Part Number
497-1573-2-ND - Tape & Reel (TR)
497-1573-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM317LZ-TR
Description
IC REG LIN POS ADJ 100MA TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM317LZ-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,74900 Kč47,49 Kč
254,22440 Kč105,61 Kč
1003,63690 Kč363,69 Kč
2503,35780 Kč839,45 Kč
5003,18948 Kč1 594,74 Kč
1 0003,05097 Kč3 050,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,93693 Kč5 873,86 Kč
4 0002,84304 Kč11 372,16 Kč
6 0002,79601 Kč16 776,06 Kč
10 0002,74389 Kč27 438,90 Kč
14 0002,71344 Kč37 988,16 Kč
20 0002,68415 Kč53 683,00 Kč
50 0002,62109 Kč131 054,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč