
LM258WYDT | |
|---|---|
DigiKey Part Number | 497-12002-2-ND - Tape & Reel (TR) 497-12002-1-ND - Cut Tape (CT) 497-12002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258WYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258WYDT Models |
Category | Current - Output / Channel 60 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 25 | 8,35720 Kč | 208,93 Kč |
| 100 | 7,29470 Kč | 729,47 Kč |
| 250 | 6,78572 Kč | 1 696,43 Kč |
| 500 | 6,47914 Kč | 3 239,57 Kč |
| 1 000 | 6,22675 Kč | 6 226,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,96016 Kč | 14 900,40 Kč |
| 5 000 | 5,79952 Kč | 28 997,60 Kč |
| 7 500 | 5,71907 Kč | 42 893,03 Kč |
| 12 500 | 5,62993 Kč | 70 374,12 Kč |
| 17 500 | 5,57785 Kč | 97 612,38 Kč |
| 25 000 | 5,52775 Kč | 138 193,75 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






