Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM217MS-TR

DigiKey Part Number
497-LM217MS-TR-ND - Tape & Reel (TR)
497-LM217MS-TRCT-ND - Cut Tape (CT)
497-LM217MS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM217MS-TR
Description
IC REG LIN POS ADJ 500MA SOT-223
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LM217MS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 116
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,37800 Kč83,78 Kč
257,50040 Kč187,51 Kč
1006,53250 Kč653,25 Kč
2506,07180 Kč1 517,95 Kč
5005,79376 Kč2 896,88 Kč
1 0005,56489 Kč5 564,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,32333 Kč13 308,33 Kč
5 0005,17769 Kč25 888,45 Kč
7 5005,10481 Kč38 286,07 Kč
12 5005,02402 Kč62 800,25 Kč
17 5004,97678 Kč87 093,65 Kč
25 0004,93137 Kč123 284,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč