Similar
Similar
Similar



LF50ABV | |
|---|---|
DigiKey Part Number | 497-7315-5-ND |
Manufacturer | |
Manufacturer Product Number | LF50ABV |
Description | IC REG LINEAR 5V 500MA TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LF50ABV Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 76dB ~ 60dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 16V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220 |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF50CV | STMicroelectronics | 19 470 | 497-8357-5-ND | 30,66000 Kč | Parametric Equivalent |
| LM2931T-5.0/NOPB | Texas Instruments | 566 | LM2931T-5.0NS/NOPB-ND | 32,76000 Kč | Similar |
| MIC29310-5.0WT | Microchip Technology | 249 | MIC29310-5.0WT-ND | 69,92000 Kč | Similar |
| MIC5237-5.0YT | Microchip Technology | 400 | 576-2384-ND | 43,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,12600 Kč | 161,26 Kč |
| 50 | 13,61100 Kč | 680,55 Kč |
| 100 | 12,83190 Kč | 1 283,19 Kč |
| 250 | 12,01000 Kč | 3 002,50 Kč |
| 500 | 11,51488 Kč | 5 757,44 Kč |
| 1 000 | 11,10689 Kč | 11 106,89 Kč |
| 2 500 | 10,67648 Kč | 26 691,20 Kč |
| 5 000 | 10,41702 Kč | 52 085,10 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |




