
LF253DT | |
|---|---|
DigiKey Part Number | 497-7801-2-ND - Tape & Reel (TR) 497-7801-1-ND - Cut Tape (CT) 497-7801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF253DT |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF253DT Models |
Category | Current - Supply 1.4mA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD706ARZ | Analog Devices Inc. | 1 120 | 505-AD706ARZ-ND | 196,96000 Kč | Similar |
| AD706ARZ-REEL | Analog Devices Inc. | 2 445 | AD706ARZ-REELCT-ND | 196,96000 Kč | Similar |
| AD706JRZ-REEL | Analog Devices Inc. | 1 892 | AD706JRZ-REELCT-ND | 183,94000 Kč | Similar |
| AD706JRZ-REEL7 | Analog Devices Inc. | 1 379 | AD706JRZ-REEL7CT-ND | 183,94000 Kč | Similar |
| AD746JRZ | Analog Devices Inc. | 148 | 505-AD746JRZ-ND | 335,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 25 | 15,40400 Kč | 385,10 Kč |
| 100 | 13,59410 Kč | 1 359,41 Kč |
| 250 | 12,73068 Kč | 3 182,67 Kč |
| 500 | 12,21034 Kč | 6 105,17 Kč |
| 1 000 | 11,92224 Kč | 11 922,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,87964 Kč | 22 199,10 Kč |
| 5 000 | 8,65664 Kč | 43 283,20 Kč |
| 7 500 | 8,54493 Kč | 64 086,98 Kč |
| 12 500 | 8,42121 Kč | 105 265,12 Kč |
| 17 500 | 8,34885 Kč | 146 104,88 Kč |
| 25 000 | 8,27930 Kč | 206 982,50 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


