
LEO1N5822AF | |
|---|---|
DigiKey Part Number | 497-LEO1N5822AFTR-ND - Tape & Reel (TR) 497-LEO1N5822AFCT-ND - Cut Tape (CT) 497-LEO1N5822AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEO1N5822AF |
Description | RAD-HARD 40V 3A SCHOTTKY RECTIFI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD128Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 485 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 40 V | |
Capacitance @ Vr, F | 240pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD128Flat | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,59000 Kč | 239,59 Kč |
| 10 | 187,74300 Kč | 1 877,43 Kč |
| 25 | 174,77880 Kč | 4 369,47 Kč |
| 100 | 160,54230 Kč | 16 054,23 Kč |
| 250 | 153,75324 Kč | 38 438,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 149,66240 Kč | 74 831,20 Kč |
| 1 000 | 146,29538 Kč | 146 295,38 Kč |
| Unit Price without VAT: | 239,59000 Kč |
|---|---|
| Unit Price with VAT: | 289,90390 Kč |


