
LEO1N5819AF | |
|---|---|
DigiKey Part Number | 497-LEO1N5819AFTR-ND - Tape & Reel (TR) 497-LEO1N5819AFCT-ND - Cut Tape (CT) 497-LEO1N5819AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEO1N5819AF |
Description | RAD-HARD 45V 1A SCHOTTKY RECTI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 6A Surface Mount SOD128Flat |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 150 V |
Series | Capacitance @ Vr, F 60pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package SOD128Flat |
Voltage - Forward (Vf) (Max) @ If 955 mV @ 6 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEO1N5811AF | STMicroelectronics | 274 | 497-LEO1N5811AFCT-ND | 220,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,51000 Kč | 168,51 Kč |
| 10 | 114,18400 Kč | 1 141,84 Kč |
| 100 | 83,42620 Kč | 8 342,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,32350 Kč | 35 161,75 Kč |
| 1 000 | 66,11882 Kč | 66 118,82 Kč |
| 1 500 | 65,43413 Kč | 98 151,19 Kč |
| Unit Price without VAT: | 168,51000 Kč |
|---|---|
| Unit Price with VAT: | 203,89710 Kč |


