


LDLN015PU30R | |
|---|---|
DigiKey Part Number | 497-15506-2-ND - Tape & Reel (TR) 497-15506-1-ND - Cut Tape (CT) 497-15506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN015PU30R |
Description | IC REG LINEAR 3V 150MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 92dB ~ 50dB (1kHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.18V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5900SD-3.0/NOPB | Texas Instruments | 18 588 | LP5900SD-3.0/NOPBCT-ND | 28,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 25 | 25,38240 Kč | 634,56 Kč |
| 100 | 22,60220 Kč | 2 260,22 Kč |
| 250 | 21,27684 Kč | 5 319,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,67507 Kč | 50 025,21 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

