


LP5900SD-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP5900SD-3.0/NOPBTR-ND - Tape & Reel (TR) LP5900SD-3.0/NOPBCT-ND - Cut Tape (CT) LP5900SD-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900SD-3.0/NOPB |
Description | IC REG LINEAR 3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900SD-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 6-WSON (2.2x2.5) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 25 | 18,94840 Kč | 473,71 Kč |
| 100 | 16,78790 Kč | 1 678,79 Kč |
| 250 | 15,75520 Kč | 3 938,80 Kč |
| 500 | 15,13368 Kč | 7 566,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,62196 Kč | 14 621,96 Kč |
| 2 000 | 14,20084 Kč | 28 401,68 Kč |
| 3 000 | 13,98978 Kč | 41 969,34 Kč |
| 5 000 | 13,75613 Kč | 68 780,65 Kč |
| 7 000 | 13,61945 Kč | 95 336,15 Kč |
| 10 000 | 13,48811 Kč | 134 881,10 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |




