



LDL212PU50R | |
|---|---|
DigiKey Part Number | 497-16897-2-ND - Tape & Reel (TR) 497-16897-1-ND - Cut Tape (CT) 497-16897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL212PU50R |
Description | IC REG LINEAR 5V 1.2A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDL212PU50R Models |
Category | Current - Quiescent (Iq) 380 µA |
Mfr | Current - Supply (Max) 380 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 87dB ~ 50dB (120Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-DFN (3x3) |
Voltage Dropout (Max) 0.6V @ 1.2A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 5,85440 Kč | 146,36 Kč |
| 100 | 5,07100 Kč | 507,10 Kč |
| 250 | 4,69852 Kč | 1 174,63 Kč |
| 500 | 4,47384 Kč | 2 236,92 Kč |
| 1 000 | 4,28863 Kč | 4 288,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,05989 Kč | 12 179,67 Kč |
| 6 000 | 3,94790 Kč | 23 687,40 Kč |
| 9 000 | 3,89182 Kč | 35 026,38 Kč |
| 15 000 | 3,82969 Kč | 57 445,35 Kč |
| 21 000 | 3,79339 Kč | 79 661,19 Kč |
| 30 000 | 3,75847 Kč | 112 754,10 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |










