


LP0603A1880ANTR | |
|---|---|
DigiKey Part Number | 478-2912-2-ND - Tape & Reel (TR) 478-2912-1-ND - Cut Tape (CT) 478-2912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP0603A1880ANTR |
Description | RF FILTER LOW PASS 1.88GHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.88GHz Center Frequency Low Pass RF Filter (Radio Frequency) 80MHz Bandwidth 0.3dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LP0603A1880ANTR Models |
Category | Filter Type Low Pass |
Manufacturer KYOCERA AVX | Insertion Loss 0.3dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm) |
Frequency 1.88GHz Center | Height (Max) 0.028" (0.70mm) |
Bandwidth 80MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 18,16500 Kč | 181,65 Kč |
| 25 | 16,74280 Kč | 418,57 Kč |
| 50 | 15,74600 Kč | 787,30 Kč |
| 100 | 14,80950 Kč | 1 480,95 Kč |
| 250 | 13,65868 Kč | 3 414,67 Kč |
| 500 | 12,84824 Kč | 6 424,12 Kč |
| 1 000 | 12,08597 Kč | 12 085,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,96930 Kč | 32 907,90 Kč |
| 6 000 | 10,31795 Kč | 61 907,70 Kč |
| 9 000 | 9,95475 Kč | 89 592,75 Kč |
| 15 000 | 9,51500 Kč | 142 725,00 Kč |
| 21 000 | 9,23581 Kč | 193 952,01 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |










