

LDL112PV18R | |
---|---|
DigiKey Part Number | 497-15921-2-ND - Tape & Reel (TR) 497-15921-1-ND - Cut Tape (CT) 497-15921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL112PV18R |
Description | IC REG LINEAR 1.8V 1.2A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDL112PV18R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 400 µA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,83000 Kč | 10,83 Kč |
10 | 7,60300 Kč | 76,03 Kč |
25 | 6,79040 Kč | 169,76 Kč |
100 | 5,90530 Kč | 590,53 Kč |
250 | 5,48328 Kč | 1 370,82 Kč |
500 | 5,22834 Kč | 2 614,17 Kč |
1 000 | 5,01857 Kč | 5 018,57 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,72431 Kč | 14 172,93 Kč |
6 000 | 4,59829 Kč | 27 589,74 Kč |
9 000 | 4,53518 Kč | 40 816,62 Kč |
15 000 | 4,46526 Kč | 66 978,90 Kč |
21 000 | 4,42437 Kč | 92 911,77 Kč |
30 000 | 4,38507 Kč | 131 552,10 Kč |
Unit Price without VAT: | 10,83000 Kč |
---|---|
Unit Price with VAT: | 13,10430 Kč |