


LDL112PU30R | |
|---|---|
DigiKey Part Number | 497-17703-2-ND - Tape & Reel (TR) 497-17703-1-ND - Cut Tape (CT) 497-17703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL112PU30R |
Description | IC REG LINEAR 3V 1.2A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LDL112PU30R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 400 µA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,45100 Kč | 94,51 Kč |
| 25 | 8,46200 Kč | 211,55 Kč |
| 100 | 7,39070 Kč | 739,07 Kč |
| 250 | 6,87916 Kč | 1 719,79 Kč |
| 500 | 6,57012 Kč | 3 285,06 Kč |
| 1 000 | 6,31584 Kč | 6 315,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,71009 Kč | 17 130,27 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |











