


LDL1117S12R | |
|---|---|
DigiKey Part Number | 497-17234-2-ND - Tape & Reel (TR) 497-17234-1-ND - Cut Tape (CT) 497-17234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL1117S12R |
Description | IC REG LIN 1.185V 1.2A SOT-223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LDL1117S12R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 87dB ~ 65dB (120Hz ~ 100kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 18V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 1.185V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,34200 Kč | 133,55 Kč |
| 100 | 4,61750 Kč | 461,75 Kč |
| 250 | 4,27352 Kč | 1 068,38 Kč |
| 500 | 4,06606 Kč | 2 033,03 Kč |
| 1 000 | 3,89513 Kč | 3 895,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,71472 Kč | 9 286,80 Kč |
| 5 000 | 3,60594 Kč | 18 029,70 Kč |
| 7 500 | 3,55146 Kč | 26 635,95 Kč |
| 12 500 | 3,49111 Kč | 43 638,88 Kč |
| 17 500 | 3,45583 Kč | 60 477,03 Kč |
| 25 000 | 3,42190 Kč | 85 547,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


