


LDFPUR | |
|---|---|
DigiKey Part Number | 497-LDFPURTR-ND - Tape & Reel (TR) 497-LDFPURCT-ND - Cut Tape (CT) 497-LDFPURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDFPUR |
Description | IC REG LINEAR POS ADJ 1A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 800 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB ~ 55dB (120Hz ~ 100kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 6-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.5V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 25 | 14,38800 Kč | 359,70 Kč |
| 100 | 12,68280 Kč | 1 268,28 Kč |
| 250 | 11,86892 Kč | 2 967,23 Kč |
| 500 | 11,37882 Kč | 5 689,41 Kč |
| 1 000 | 11,07728 Kč | 11 077,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,47611 Kč | 31 428,33 Kč |
| 6 000 | 10,23201 Kč | 61 392,06 Kč |
| 9 000 | 10,10979 Kč | 90 988,11 Kč |
| 15 000 | 9,97434 Kč | 149 615,10 Kč |
| 21 000 | 9,89521 Kč | 207 799,41 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |




