Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDFPUR

DigiKey Part Number
497-LDFPURTR-ND - Tape & Reel (TR)
497-LDFPURCT-ND - Cut Tape (CT)
497-LDFPURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDFPUR
Description
IC REG LINEAR POS ADJ 1A 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
800 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
62dB ~ 55dB (120Hz ~ 100kHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
6-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
6-DFN (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.5V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 227
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,93700 Kč159,37 Kč
2514,38800 Kč359,70 Kč
10012,68280 Kč1 268,28 Kč
25011,86892 Kč2 967,23 Kč
50011,37882 Kč5 689,41 Kč
1 00011,07728 Kč11 077,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,47611 Kč31 428,33 Kč
6 00010,23201 Kč61 392,06 Kč
9 00010,10979 Kč90 988,11 Kč
15 0009,97434 Kč149 615,10 Kč
21 0009,89521 Kč207 799,41 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč