Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD59030DTPU33R

DigiKey Part Number
497-LD59030DTPU33RCT-ND - Cut Tape (CT)
497-LD59030DTPU33RDKR-ND - Digi-Reel®
497-LD59030DTPU33RTR-ND
Manufacturer
Manufacturer Product Number
LD59030DTPU33R
Description
IC REG LINEAR 3.3V 300MA 4-DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LD59030DTPU33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 300mA
Current - Output
Current - Quiescent (Iq)
40 µA
Current - Supply (Max)
305 µA
PSRR
75dB ~ 55dB (1kHz ~ 100kHz)
Control Features
Enable, Soft Start
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 252
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,59900 Kč45,99 Kč
254,08200 Kč102,05 Kč
1003,51090 Kč351,09 Kč
2503,23956 Kč809,89 Kč
5003,07662 Kč1 538,31 Kč
1 0002,94182 Kč2 941,82 Kč
2 5002,79970 Kč6 999,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
5 0002,71399 Kč13 569,95 Kč
10 0002,64348 Kč26 434,80 Kč
15 0002,60818 Kč39 122,70 Kč
25 0002,56905 Kč64 226,25 Kč
35 0002,54619 Kč89 116,65 Kč
50 0002,52419 Kč126 209,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč