


LD56050DPU120R | |
|---|---|
DigiKey Part Number | 497-18058-2-ND - Tape & Reel (TR) 497-18058-1-ND - Cut Tape (CT) 497-18058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD56050DPU120R |
Description | IC REG LINEAR 1.2V 500MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | LD56050DPU120R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-DFN (1.2x1.2) |
Voltage Dropout (Max) 0.25V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,44280 Kč | 136,07 Kč |
| 100 | 4,70990 Kč | 470,99 Kč |
| 250 | 4,36004 Kč | 1 090,01 Kč |
| 500 | 4,14836 Kč | 2 074,18 Kč |
| 1 000 | 3,97471 Kč | 3 974,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,98095 Kč | 8 942,85 Kč |
| 6 000 | 2,89416 Kč | 17 364,96 Kč |
| 9 000 | 2,85069 Kč | 25 656,21 Kč |
| 15 000 | 2,80255 Kč | 42 038,25 Kč |
| 21 000 | 2,77441 Kč | 58 262,61 Kč |
| 30 000 | 2,74734 Kč | 82 420,20 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










