


LD39100PU33R | |
|---|---|
DigiKey Part Number | 497-17047-2-ND - Tape & Reel (TR) 497-17047-1-ND - Cut Tape (CT) 497-17047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39100PU33R |
Description | IC REG LINEAR 3.3V 1A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39100PU33R Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 62dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-DFN (3x3) |
Voltage Dropout (Max) 0.4V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP692MN33T2G | onsemi | 5 294 | NCP692MN33T2GOSCT-ND | 33,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,49100 Kč | 174,91 Kč |
| 25 | 15,80720 Kč | 395,18 Kč |
| 100 | 13,95530 Kč | 1 395,53 Kč |
| 250 | 13,07252 Kč | 3 268,13 Kč |
| 500 | 12,54084 Kč | 6 270,42 Kč |
| 1 000 | 12,25842 Kč | 12 258,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,77758 Kč | 29 332,74 Kč |
| 6 000 | 9,54692 Kč | 57 281,52 Kč |
| 9 000 | 9,43139 Kč | 84 882,51 Kč |
| 15 000 | 9,30344 Kč | 139 551,60 Kč |
| 21 000 | 9,22864 Kč | 193 801,44 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |




