


LD39100PU18RY | |
|---|---|
DigiKey Part Number | 497-17794-2-ND - Tape & Reel (TR) 497-17794-1-ND - Cut Tape (CT) 497-17794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39100PU18RY |
Description | IC REG LINEAR 1.8V 1A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39100PU18RY Models |
Category | Current - Supply (Max) 300 µA |
Mfr | PSRR 65dB ~ 62dB (1kHz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 6-VDFN Exposed Pad |
Voltage Dropout (Max) 0.4V @ 1A | Supplier Device Package 6-DFN (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 25 | 17,04200 Kč | 426,05 Kč |
| 100 | 15,06610 Kč | 1 506,61 Kč |
| 250 | 14,12408 Kč | 3 531,02 Kč |
| 500 | 13,55672 Kč | 6 778,36 Kč |
| 1 000 | 13,29404 Kč | 13 294,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,86716 Kč | 35 601,48 Kč |
| 6 000 | 11,59681 Kč | 69 580,86 Kč |
| 9 000 | 11,46143 Kč | 103 152,87 Kč |
| 15 000 | 11,31141 Kč | 169 671,15 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |





