


LD2981CM30TR | |
|---|---|
DigiKey Part Number | 497-7785-2-ND - Tape & Reel (TR) 497-7785-1-ND - Cut Tape (CT) 497-7785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2981CM30TR |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2981CM30TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.375V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2981ABM30TR | STMicroelectronics | 2 698 | 497-7784-1-ND | 16,89000 Kč | Parametric Equivalent |
| LP2981-30DBVR | Texas Instruments | 2 971 | 296-17546-1-ND | 9,38000 Kč | Similar |
| LP2981-30DBVT | Texas Instruments | 13 022 | 296-32141-1-ND | 31,70000 Kč | Similar |
| LP2981A-30DBVR | Texas Instruments | 1 117 | 296-LP2981A-30DBVRCT-ND | 17,10000 Kč | Similar |
| LP2981A-30DBVRG4 | Texas Instruments | 4 383 | LP2981A-30DBVRG4-ND | 30,65759 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 8,94700 Kč | 89,47 Kč |
| 25 | 8,00840 Kč | 200,21 Kč |
| 100 | 6,98240 Kč | 698,24 Kč |
| 250 | 6,49272 Kč | 1 623,18 Kč |
| 500 | 6,19742 Kč | 3 098,71 Kč |
| 1 000 | 5,95445 Kč | 5 954,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,65427 Kč | 16 962,81 Kč |
| 6 000 | 5,50738 Kč | 33 044,28 Kč |
| 9 000 | 5,43381 Kč | 48 904,29 Kč |
| 15 000 | 5,35230 Kč | 80 284,50 Kč |
| 21 000 | 5,30465 Kč | 111 397,65 Kč |
| 30 000 | 5,25885 Kč | 157 765,50 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

