DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPAK
TO-252-3

LD29150DT25R

DigiKey Part Number
497-1495-2-ND - Tape & Reel (TR)
497-1495-1-ND - Cut Tape (CT)
497-1495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD29150DT25R
Description
IC REG LINEAR 2.5V 1.5A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
Datasheet
 Datasheet
EDA/CAD Models
LD29150DT25R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 1.5A
Current - Output
Current - Quiescent (Iq)
180 µA
Current - Supply (Max)
80 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,87000 Kč26,87 Kč
1019,58000 Kč195,80 Kč
2517,73040 Kč443,26 Kč
10015,69960 Kč1 569,96 Kč
25014,73016 Kč3 682,54 Kč
50014,14648 Kč7 073,24 Kč
1 00013,66552 Kč13 665,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,15790 Kč32 894,75 Kč
5 00012,85203 Kč64 260,15 Kč
7 50012,69883 Kč95 241,22 Kč
12 50012,52914 Kč156 614,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,87000 Kč
Unit Price with VAT:32,51270 Kč