Half-Bridge Gate Driver IC Non-Inverting 32-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L99H92QF-TR

DigiKey Part Number
497-L99H92QF-TR-ND - Tape & Reel (TR)
497-L99H92QF-TRCT-ND - Cut Tape (CT)
497-L99H92QF-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L99H92QF-TR
Description
IC GATE DRVR HALF-BRIDGE 32QFP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 32-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
L99H92QF-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
4
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.51V ~ 28V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-QFP Exposed Pad
Supplier Device Package
32-TQFP-EP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,67000 Kč64,67 Kč
1048,42100 Kč484,21 Kč
2544,33920 Kč1 108,48 Kč
10039,86260 Kč3 986,26 Kč
25037,72752 Kč9 431,88 Kč
50037,08414 Kč18 542,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 40034,30645 Kč82 335,48 Kč
4 80033,62462 Kč161 398,18 Kč
Manufacturers Standard Package
Unit Price without VAT:64,67000 Kč
Unit Price with VAT:78,25070 Kč