
TLE7182EMXUMA1 | |
|---|---|
DigiKey Part Number | TLE7182EMXUMA1TR-ND - Tape & Reel (TR) TLE7182EMXUMA1CT-ND - Cut Tape (CT) TLE7182EMXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7182EMXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE SSOP-24 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting PG-SSOP-24-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7182EMXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 7V ~ 34V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 55 V | |
Rise / Fall Time (Typ) | 250ns, 200ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-24-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 61,02000 Kč | 610,20 Kč |
| 25 | 56,05640 Kč | 1 401,41 Kč |
| 100 | 50,58840 Kč | 5 058,84 Kč |
| 250 | 47,98212 Kč | 11 995,53 Kč |
| 500 | 47,61548 Kč | 23 807,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,75194 Kč | 109 379,85 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |


