
L99H02QFTR | |
|---|---|
DigiKey Part Number | 497-L99H02QFTR-ND - Tape & Reel (TR) 497-L99H02QFTRCT-ND - Cut Tape (CT) 497-L99H02QFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99H02QFTR |
Description | MOTOR BRIDGE DRIVER FOR AUTOMOTI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS SPI 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L99H02QFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 6V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,32000 Kč | 70,32 Kč |
| 10 | 52,80600 Kč | 528,06 Kč |
| 25 | 48,44480 Kč | 1 211,12 Kč |
| 100 | 43,64470 Kč | 4 364,47 Kč |
| 250 | 41,35652 Kč | 10 339,13 Kč |
| 500 | 39,97582 Kč | 19 987,91 Kč |
| 1 000 | 38,84043 Kč | 38 840,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 33,71777 Kč | 80 922,65 Kč |
| 4 800 | 33,05055 Kč | 158 642,64 Kč |
| Unit Price without VAT: | 70,32000 Kč |
|---|---|
| Unit Price with VAT: | 85,08720 Kč |





