PMIC 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L99DZ200GTR

DigiKey Part Number
497-L99DZ200GTR-ND - Tape & Reel (TR)
497-L99DZ200GTRCT-ND - Cut Tape (CT)
497-L99DZ200GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L99DZ200GTR
Description
AUTOMOTIVE FRONT DOOR DEVICE WIT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PMIC 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
L99DZ200GTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
STMicroelectronics
Qualification
AEC-Q100
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
64-LQFP
Current - Supply
11mA
Supplier Device Package
64-LQFP (10x10)
Voltage - Supply
28V
Base Product Number
Operating Temperature
-40°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 787
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,35000 Kč150,35 Kč
10115,82500 Kč1 158,25 Kč
25107,19880 Kč2 679,97 Kč
10097,72890 Kč9 772,89 Kč
25094,77488 Kč23 693,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00088,24997 Kč88 249,97 Kč
2 00086,40583 Kč172 811,66 Kč
Manufacturers Standard Package
Unit Price without VAT:150,35000 Kč
Unit Price with VAT:181,92350 Kč