
AEK-MOT-TK200G1 | |
|---|---|
DigiKey Part Number | 497-AEK-MOT-TK200G1-ND |
Manufacturer | |
Manufacturer Product Number | AEK-MOT-TK200G1 |
Description | EVAL BOARD FOR L99DZ200G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L99DZ200G, SPC582B60E1 - Controller Board Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Controller Board | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | L99DZ200G, SPC582B60E1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 675,43000 Kč | 1 675,43 Kč |
| Unit Price without VAT: | 1 675,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 027,27030 Kč |





