PowerSSO-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9733CNTR

DigiKey Part Number
497-L9733CNTR-ND - Tape & Reel (TR)
497-L9733CNTRCT-ND - Cut Tape (CT)
497-L9733CNTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L9733CNTR
Description
IC PWR DRVR N-CHAN 1:8 PWRSSO28
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 1A PowerSSO-28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
4.5V ~ 18V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
1A
Rds On (Typ)
700mOhm (Max)
Input Type
Non-Inverting
Features
PWM Input
Fault Protection
Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-28
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,90000 Kč92,90 Kč
1070,53000 Kč705,30 Kč
2564,93120 Kč1 623,28 Kč
10058,77180 Kč5 877,18 Kč
25055,83440 Kč13 958,60 Kč
50054,06468 Kč27 032,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00052,60741 Kč52 607,41 Kč
2 00051,40855 Kč102 817,10 Kč
3 00050,80812 Kč152 424,36 Kč
Manufacturers Standard Package
Unit Price without VAT:92,90000 Kč
Unit Price with VAT:112,40900 Kč