
L9616-TR | |
|---|---|
DigiKey Part Number | 497-3930-2-ND - Tape & Reel (TR) 497-3930-1-ND - Cut Tape (CT) 497-3930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9616-TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L9616-TR Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer STMicroelectronics | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,66200 Kč | 206,62 Kč |
| 25 | 18,71360 Kč | 467,84 Kč |
| 100 | 16,57370 Kč | 1 657,37 Kč |
| 250 | 15,55448 Kč | 3 888,62 Kč |
| 500 | 14,93924 Kč | 7 469,62 Kč |
| 1 000 | 14,70763 Kč | 14 707,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,89849 Kč | 34 746,22 Kč |
| 5 000 | 13,57638 Kč | 67 881,90 Kč |
| 7 500 | 13,41506 Kč | 100 612,95 Kč |
| 12 500 | 13,23627 Kč | 165 453,38 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |






