Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L79L05ACD13TR

DigiKey Part Number
497-1218-2-ND - Tape & Reel (TR)
497-1218-1-ND - Cut Tape (CT)
497-1218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L79L05ACD13TR
Description
IC REG LINEAR -5V 100MA 8-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L79L05ACD13TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,53600 Kč45,36 Kč
254,03160 Kč100,79 Kč
1003,46680 Kč346,68 Kč
2503,19924 Kč799,81 Kč
5003,03758 Kč1 518,79 Kč
1 0002,90444 Kč2 904,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,76376 Kč6 909,40 Kč
5 0002,67905 Kč13 395,25 Kč
7 5002,63657 Kč19 774,27 Kč
12 5002,58954 Kč32 369,25 Kč
17 5002,56207 Kč44 836,22 Kč
25 0002,53562 Kč63 390,50 Kč
62 5002,47870 Kč154 918,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč