
DI79L05ZAB | |
|---|---|
DigiKey Part Number | 4878-DI79L05ZAB-ND |
Manufacturer | |
Manufacturer Product Number | DI79L05ZAB |
Description | IC REG LINEAR -5V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | DI79L05ZAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,03280 Kč | 50,82 Kč |
| 100 | 1,72810 Kč | 172,81 Kč |
| 250 | 1,58072 Kč | 395,18 Kč |
| 500 | 1,49170 Kč | 745,85 Kč |
| 2 000 | 1,35847 Kč | 2 716,94 Kč |
| 4 000 | 1,30886 Kč | 5 235,44 Kč |
| 6 000 | 1,28406 Kč | 7 704,36 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


