


L7985ATR | |
|---|---|
DigiKey Part Number | 497-13222-2-ND - Tape & Reel (TR) 497-13222-1-ND - Cut Tape (CT) 497-13222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7985ATR |
Description | IC REG BUCK ADJ 2A 8HSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 43,82300 Kč | 438,23 Kč |
| 25 | 40,08920 Kč | 1 002,23 Kč |
| 100 | 35,97590 Kč | 3 597,59 Kč |
| 250 | 34,01760 Kč | 8 504,40 Kč |
| 500 | 33,29652 Kč | 16 648,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,83808 Kč | 77 095,20 Kč |
| 5 000 | 30,21961 Kč | 151 098,05 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |



