Similar
Similar
Similar
Similar
Similar



L78S12CV | |
|---|---|
DigiKey Part Number | 497-1469-5-ND |
Manufacturer | |
Manufacturer Product Number | L78S12CV |
Description | IC REG LINEAR 12V 2A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L78S12CV Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 47dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 150°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM340T-12/NOPB | Texas Instruments | 2 145 | LM340T-12/NOPB-ND | 39,06000 Kč | Similar |
| MC7812ACTG | onsemi | 2 268 | MC7812ACTGOS-ND | 12,81000 Kč | Similar |
| MC7812BTG | onsemi | 7 550 | MC7812BTGOS-ND | 12,39000 Kč | Similar |
| MC7812CTG | onsemi | 23 577 | MC7812CTGOS-ND | 10,92000 Kč | Similar |
| MC78M12ACTG | onsemi | 92 | MC78M12ACTG-ND | 14,91000 Kč | Similar |



