


MC78M12CTG | |
|---|---|
DigiKey Part Number | MC78M12CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78M12CTG |
Description | IC REG LINEAR 12V 500MA TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC78M12CTG Models |
Category | Current - Output |
Mfr | PSRR 80dB (120Hz) |
Packaging Tube | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature 0°C ~ 125°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-220-3 |
Number of Regulators 1 | Supplier Device Package TO-220 |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7812CT/NOPB | Texas Instruments | 6 726 | 296-50628-ND | 37,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 50 | 6,75720 Kč | 337,86 Kč |
| 100 | 6,33300 Kč | 633,30 Kč |
| 250 | 5,88532 Kč | 1 471,33 Kč |
| 500 | 5,61402 Kč | 2 807,01 Kč |
| 1 000 | 5,39124 Kč | 5 391,24 Kč |
| 2 500 | 5,15593 Kč | 12 889,82 Kč |
| 5 000 | 5,01411 Kč | 25 070,55 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


