


L78M05CV-DG | |
|---|---|
DigiKey Part Number | 497-14789-5-ND |
Manufacturer | |
Manufacturer Product Number | L78M05CV-DG |
Description | IC REG LINEAR 5V 500MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L78M05CV-DG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 62dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 150°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78M05CV | STMicroelectronics | 5 013 | 497-2957-5-ND | 24,36000 Kč | Parametric Equivalent |
| LM341T-5.0/NOPB | Texas Instruments | 1 141 | LM341T-5.0/NOPB-ND | 30,66000 Kč | Similar |
| LM78M05CT/NOPB | Texas Instruments | 1 410 | LM78M05CT/NOPB-ND | 30,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 50 | 10,46960 Kč | 523,48 Kč |
| 100 | 9,84810 Kč | 984,81 Kč |
| 250 | 9,19208 Kč | 2 298,02 Kč |
| 500 | 8,79606 Kč | 4 398,03 Kč |
| 1 000 | 8,47017 Kč | 8 470,17 Kč |
| 2 500 | 8,12623 Kč | 20 315,58 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

