


L7824CP | |
|---|---|
DigiKey Part Number | 497-7265-5-ND |
Manufacturer | |
Manufacturer Product Number | L7824CP |
Description | IC REG LINEAR 24V 1.5A TO220FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | L7824CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 15,72400 Kč | 157,24 Kč |
| 50 | 13,26580 Kč | 663,29 Kč |
| 100 | 12,51000 Kč | 1 251,00 Kč |
| 250 | 11,70800 Kč | 2 927,00 Kč |
| 500 | 11,22554 Kč | 5 612,77 Kč |
| 1 000 | 10,82812 Kč | 10 828,12 Kč |
| 2 500 | 10,40855 Kč | 26 021,38 Kč |
| 5 000 | 10,15566 Kč | 50 778,30 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |



