



L7809CD2T-TR | |
|---|---|
DigiKey Part Number | 497-1176-2-ND - Tape & Reel (TR) 497-1176-1-ND - Cut Tape (CT) 497-1176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7809CD2T-TR |
Description | IC REG LINEAR 9V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7809CD2T-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 15,85000 Kč | 158,50 Kč |
| 25 | 14,29840 Kč | 357,46 Kč |
| 100 | 12,60710 Kč | 1 260,71 Kč |
| 250 | 11,79836 Kč | 2 949,59 Kč |
| 500 | 11,31078 Kč | 5 655,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,90951 Kč | 10 909,51 Kč |
| 2 000 | 10,57916 Kč | 21 158,32 Kč |
| 3 000 | 10,41385 Kč | 31 241,55 Kč |
| 5 000 | 10,23050 Kč | 51 152,50 Kč |
| 7 000 | 10,12341 Kč | 70 863,87 Kč |
| 10 000 | 10,02034 Kč | 100 203,40 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |



