



L7809ABD2T-TR | |
|---|---|
DigiKey Part Number | 497-14649-2-ND - Tape & Reel (TR) 497-14649-1-ND - Cut Tape (CT) 497-14649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7809ABD2T-TR |
Description | IC REG LINEAR 9V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7809ABD2T-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 61dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7809CD2T-TR | STMicroelectronics | 2 013 | 497-1176-1-ND | 21,90000 Kč | Similar |
| LM2940CSX-9.0/NOPB | Texas Instruments | 939 | 296-35415-1-ND | 52,97000 Kč | Similar |
| LM2940S-9.0/NOPB | Texas Instruments | 33 | 296-44411-5-ND | 64,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 15,41200 Kč | 154,12 Kč |
| 25 | 13,91480 Kč | 347,87 Kč |
| 100 | 12,25470 Kč | 1 225,47 Kč |
| 250 | 11,46552 Kč | 2 866,38 Kč |
| 500 | 10,99002 Kč | 5 495,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,59814 Kč | 10 598,14 Kč |
| 2 000 | 10,27561 Kč | 20 551,22 Kč |
| 3 000 | 10,11408 Kč | 30 342,24 Kč |
| 5 000 | 9,93510 Kč | 49 675,50 Kč |
| 7 000 | 9,83057 Kč | 68 813,99 Kč |
| 10 000 | 9,72997 Kč | 97 299,70 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |



