Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
16-PowerTSSOP Exposed Pad

L6986TR

DigiKey Part Number
497-14694-2-ND - Tape & Reel (TR)
497-14694-1-ND - Cut Tape (CT)
497-14694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6986TR
Description
IC REG BUCK ADJ 2A 16HTSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
L6986TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
38V
Current - Output
Frequency - Switching
250kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1040,19000 Kč401,90 Kč
2536,72960 Kč918,24 Kč
10032,91440 Kč3 291,44 Kč
25031,09720 Kč7 774,30 Kč
50030,32448 Kč15 162,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,14639 Kč70 365,98 Kč
5 00027,57243 Kč137 862,15 Kč
7 50027,28503 Kč204 637,73 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč