
L6983IQTR | |
|---|---|
DigiKey Part Number | 497-L6983IQTR-ND - Tape & Reel (TR) 497-L6983IQTRCT-ND - Cut Tape (CT) 497-L6983IQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6983IQTR |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive, Isolation Capable Adjustable 1V 1 Output 3A (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L6983IQTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive, Isolation Capable | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 Kč | 66,95 Kč |
| 10 | 50,15700 Kč | 501,57 Kč |
| 25 | 45,95720 Kč | 1 148,93 Kč |
| 100 | 41,34810 Kč | 4 134,81 Kč |
| 250 | 39,14828 Kč | 9 787,07 Kč |
| 500 | 38,54930 Kč | 19 274,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,81755 Kč | 83 452,65 Kč |
| 6 000 | 27,27552 Kč | 163 653,12 Kč |
| Unit Price without VAT: | 66,95000 Kč |
|---|---|
| Unit Price with VAT: | 81,00950 Kč |

