
L6982NDR | |
|---|---|
DigiKey Part Number | 497-L6982NDRTR-ND - Tape & Reel (TR) 497-L6982NDRCT-ND - Cut Tape (CT) 497-L6982NDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6982NDR |
Description | IC REG BUCK ADJ 2A 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6982NDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,63000 Kč | 48,63 Kč |
| 10 | 35,99600 Kč | 359,96 Kč |
| 25 | 32,85480 Kč | 821,37 Kč |
| 100 | 29,40050 Kč | 2 940,05 Kč |
| 250 | 27,75400 Kč | 6 938,50 Kč |
| 500 | 26,76128 Kč | 13 380,64 Kč |
| 1 000 | 25,94455 Kč | 25 944,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,08200 Kč | 62 705,00 Kč |
| 5 000 | 24,56207 Kč | 122 810,35 Kč |
| 7 500 | 24,30194 Kč | 182 264,55 Kč |
| Unit Price without VAT: | 48,63000 Kč |
|---|---|
| Unit Price with VAT: | 58,84230 Kč |







