8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6981N50DR

DigiKey Part Number
497-L6981N50DRTR-ND - Tape & Reel (TR)
497-L6981N50DRCT-ND - Cut Tape (CT)
497-L6981N50DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6981N50DR
Description
IC REG BUCK 5V 1.5A 8SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
L6981N50DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 871
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,81000 Kč46,81 Kč
1034,70400 Kč347,04 Kč
2531,66680 Kč791,67 Kč
10028,32530 Kč2 832,53 Kč
25026,73320 Kč6 683,30 Kč
50025,77322 Kč12 886,61 Kč
1 00024,98280 Kč24 982,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,14836 Kč60 370,90 Kč
5 00023,64548 Kč118 227,40 Kč
7 50023,39360 Kč175 452,00 Kč
Manufacturers Standard Package
Unit Price without VAT:46,81000 Kč
Unit Price with VAT:56,64010 Kč