
L6981CDR | |
|---|---|
DigiKey Part Number | 497-L6981CDRTR-ND - Tape & Reel (TR) 497-L6981CDRCT-ND - Cut Tape (CT) 497-L6981CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6981CDR |
Description | IC REG BUCK ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6981CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 35,11100 Kč | 351,11 Kč |
| 25 | 32,03800 Kč | 800,95 Kč |
| 100 | 28,65750 Kč | 2 865,75 Kč |
| 250 | 27,04672 Kč | 6 761,68 Kč |
| 500 | 26,07548 Kč | 13 037,74 Kč |
| 1 000 | 25,27579 Kč | 25 275,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,43156 Kč | 61 078,90 Kč |
| 5 000 | 23,92278 Kč | 119 613,90 Kč |
| 7 500 | 23,66795 Kč | 177 509,62 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |



