
L6569 | |
|---|---|
DigiKey Part Number | 497-4217-5-ND |
Manufacturer | |
Manufacturer Product Number | L6569 |
Description | IC GATE DRVR HALF-BRIDG 8MINIDIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-Mini DIP |
Datasheet | Datasheet |
EDA/CAD Models | L6569 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 16.6V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 170mA, 270mA | |
Input Type | RC Input Circuit | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-Mini DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,12000 Kč | 48,12 Kč |
| 10 | 35,59800 Kč | 355,98 Kč |
| 50 | 30,62420 Kč | 1 531,21 Kč |
| 100 | 29,08080 Kč | 2 908,08 Kč |
| 250 | 27,45144 Kč | 6 862,86 Kč |
| 500 | 26,46994 Kč | 13 234,97 Kč |
| 1 000 | 25,66173 Kč | 25 661,73 Kč |
| Unit Price without VAT: | 48,12000 Kč |
|---|---|
| Unit Price with VAT: | 58,22520 Kč |



