EVAL6569
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL6569

DigiKey Part Number
497-4738-ND
Manufacturer
Manufacturer Product Number
EVAL6569
Description
EVAL BOARD FOR L6569
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
L6569 - Ballast Control Opto/Lighting Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Opto/Lighting
Function
Ballast Control
Embedded
No
Utilized IC / Part
L6569
Primary Attributes
18W, Optimized for a CF18DT/E/830, 120 or 230 VAC
Secondary Attributes
Preheating Done with a PTC
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1333,01000 Kč333,01 Kč
Manufacturers Standard Package
Unit Price without VAT:333,01000 Kč
Unit Price with VAT:402,94210 Kč