14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6498LDTR

DigiKey Part Number
497-L6498LDTR-ND - Tape & Reel (TR)
497-L6498LDTRCT-ND - Cut Tape (CT)
497-L6498LDTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6498LDTR
Description
IC GATE DRVR HI/LOW SIDE 14SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High-Side or Low-Side Gate Driver IC CMOS/TTL 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side or Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
1.45V, 2V
Current - Peak Output (Source, Sink)
2A, 2.5A
Input Type
CMOS/TTL
High Side Voltage - Max (Bootstrap)
500 V
Rise / Fall Time (Typ)
25ns, 25ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,00000 Kč40,00 Kč
1029,49100 Kč294,91 Kč
2526,84280 Kč671,07 Kč
10023,94230 Kč2 394,23 Kč
25022,55632 Kč5 639,08 Kč
50021,72108 Kč10 860,54 Kč
1 00021,03358 Kč21 033,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,27721 Kč45 693,03 Kč
Manufacturers Standard Package
Unit Price without VAT:40,00000 Kč
Unit Price with VAT:48,40000 Kč